First Sensor 144SC0811-BARO technical specifications.
| Height | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor 144SC0811-BARO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.