First Sensor AD100-10-TO5I technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Responsivity | 65A/W |
| Reverse Voltage | 220V |
| Series | APD Series 10 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor AD100-10-TO5I to view detailed technical specifications.
No datasheet is available for this part.