
First Sensor AD1100-9-TO52-S1 technical specifications.
| Package/Case | TO-52 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Responsivity | 60A/W |
| Reverse Voltage | 180V |
| Series | APD Series 9 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor AD1100-9-TO52-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.