First Sensor AD1500-10-TO5I technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 5 |
| Responsivity | 36A/W |
| Reverse Voltage | 220V |
| Series | APD Series 10 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor AD1500-10-TO5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.