
First Sensor AD230-9-400M-TO5 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Responsivity | 60A/W |
| Reverse Voltage | 160V |
| RoHS Compliant | Yes |
| Series | APD Series 9 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor AD230-9-400M-TO5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
