
First Sensor AD500-8-S1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Responsivity | 50A/W |
| Reverse Voltage | 80V |
| Series | APD Series 8 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor AD500-8-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
