Pressure Sensor -1bar to 1bar Gage
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | -1bar to 1bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 13V |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |