
First Sensor DL16-7-CER-SMD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Responsivity | 0.4A/W |
| Reverse Voltage | 15V |
| Series | PSD Series 7 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor DL16-7-CER-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
