
First Sensor HCXM350D6V technical specifications.
| Mount | PCB |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor HCXM350D6V to view detailed technical specifications.
No datasheet is available for this part.
