First Sensor OD3.5-6SO8 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Responsivity | 0.59A/W |
| Reverse Voltage | 30V |
| Series | PSD Series 6 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor OD3.5-6SO8 to view detailed technical specifications.
No datasheet is available for this part.