First Sensor PC10-6B-TO5 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Responsivity | 0.37A/W |
| Reverse Voltage | 50V |
| Series | PIN Series 6b |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor PC10-6B-TO5 to view detailed technical specifications.
No datasheet is available for this part.