First Sensor PS0.25-5-TO52-S1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Responsivity | 0.52A/W |
| Reverse Voltage | 50V |
| Series | PIN Series 5 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor PS0.25-5-TO52-S1 to view detailed technical specifications.
No datasheet is available for this part.