First Sensor PS0.25-5-TO52S3 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Responsivity | 0.52A/W |
| Reverse Voltage | 30V |
| Series | PIN Series 5 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor PS0.25-5-TO52S3 to view detailed technical specifications.
No datasheet is available for this part.