First Sensor PS33-6-TO8 technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Responsivity | 0.64A/W |
| Reverse Voltage | 20V |
| Series | PIN Series 6 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor PS33-6-TO8 to view detailed technical specifications.
No datasheet is available for this part.