First Sensor PS9030VU technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
Download the complete datasheet for First Sensor PS9030VU to view detailed technical specifications.
No datasheet is available for this part.