First Sensor QP50-6-SM technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Responsivity | 0.64A/W |
| Reverse Voltage | 50V |
| Series | QP Series 6 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor QP50-6-SM to view detailed technical specifications.
No datasheet is available for this part.