First Switchtech ETP41L1E technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 22mA |
| Coil Resistance | 5KOhm |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for First Switchtech ETP41L1E to view detailed technical specifications.
No datasheet is available for this part.