Electromechanical Relay 28VDC 290Ohm 50A SPDT(57.9x28.5x69.9)mm Flange Military Relay
First Switchtech M6106/15-002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SCREW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for First Switchtech M6106/15-002 to view detailed technical specifications.
No datasheet is available for this part.