First Switchtech M6106/19-012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for First Switchtech M6106/19-012 to view detailed technical specifications.
No datasheet is available for this part.