Power Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes, Permanent Magnet Drive, Hermetically Sealed, All Welded, AC Coils
Quick Jump:
Technical Specifications
First Switchtech M83536/17-001L technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-70
Termination Type
SOLDER HOOK
Compliance
REACH
unknown
Military Spec
False
Datasheet
First Switchtech M83536/17-001L Datasheet
Download the complete datasheet for First Switchtech M83536/17-001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.