Power Relays, Electromagnetic, Established Reliability, 3PDT, 25 Amperes (Resistive), Permanent Magnet Drive, Hermetically Sealed, All Welded, DC Coil
First Switchtech M83536/32-001L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for First Switchtech M83536/32-001L to view detailed technical specifications.
No datasheet is available for this part.