
Fischer Elektronik AKK191 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 19.1mm |
| Length | 40mm |
| Material | Aluminium |
| Natural Thermal Resistance | 12°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik AKK191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.