BL308G
Fischer Elektronik BL308G technical specifications.
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 91.1mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL308G to view detailed technical specifications.
No datasheet is available for this part.