Fischer Elektronik DIL8MG technical specifications.
| Contact Plating | Gold |
| Depth | 10.1mm |
| Length | 10.1mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL8MG to view detailed technical specifications.
No datasheet is available for this part.