Fischer Elektronik FK216SACB technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 12.7mm |
| Length | 34mm |
| Material | Aluminium |
| Mount | Screw, Clip |
| Natural Thermal Resistance | 15°C/W |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK216SACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.