Fischer Elektronik FK224MIPSIP technical specifications.
| Package/Case | SIP |
| Color | Natural |
| Depth | 25mm |
| Finish | Anodized |
| Height | 8.3mm |
| Length | 29.4mm |
| Material | Aluminium |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 18°C/W |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224MIPSIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.