
Fischer Elektronik ICK14/16B technical specifications.
| Color | Black |
| Height | 4.8mm |
| Length | 19mm |
| Material | Aluminium |
| Natural Thermal Resistance | 50°C/W |
| Reach SVHC Compliant | No |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK14/16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
