
Fischer Elektronik ICKLEDR40X27 technical specifications.
| Color | Black |
| Diameter | 40mm |
| Height | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 9.41°C/W |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKLEDR40X27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.