
Fischer Elektronik ICKLEDR45,7X16,5 technical specifications.
| Color | Black |
| Diameter | 45.7mm |
| Height | 16.51mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 10.46°C/W |
| Outside Diameter | 45.7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKLEDR45,7X16,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
