
Fischer Elektronik ICKS10x10x12,5 technical specifications.
| Color | Natural |
| Height | 12.5mm |
| Length | 10mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 26.3°C/W |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS10x10x12,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
