
Fischer Elektronik ICKS50x50x25 technical specifications.
| Height | 25mm |
| Length | 50mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 2.4°C/W |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS50x50x25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
