Fischer Elektronik KL 3575 technical specifications.
| Length | 75mm |
| Material | Aluminium |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik KL 3575 to view detailed technical specifications.
No datasheet is available for this part.