Fischer Elektronik LA21/200230V technical specifications.
| Package/Case | 200 |
| Height | 93mm |
| Length | 200mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.12°C/W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA21/200230V to view detailed technical specifications.
No datasheet is available for this part.