
Fischer Elektronik PLCC-32 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.8mm |
| Insulation Material | PBT |
| Length | 18.1mm |
| Number of Poles | 32 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik PLCC-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
