Fischer Elektronik PLCC-32SMD technical specifications.
| Package/Case | PLCC |
| Current Rating | 1A |
| Insulation Material | PBT |
| Number of Poles | 32 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik PLCC-32SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.