Fischer Elektronik SK 400 37.5 SA technical specifications.
| Height | 10mm |
| Length | 37.5mm |
| Natural Thermal Resistance | 7.8°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 400 37.5 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.