
Fischer Elektronik SK 454 75 SA technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 19mm |
| Length | 75mm |
| Natural Thermal Resistance | 10.1°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 21.45mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 454 75 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.