
Fischer Elektronik SK 508 100 SA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 25mm |
| Length | 100mm |
| Mount | PCB |
| Natural Thermal Resistance | 1.75°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 508 100 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
