Heat Sink Passive Vertical Thru-Hole Black Anodized
Fischer Elektronik SK 573 100 SA technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 100mm |
| Mounting | Through Hole |
| Product Depth | 25mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 573 100 SA to view detailed technical specifications.
No datasheet is available for this part.