
Fischer Elektronik SK04/100SA technical specifications.
| Package/Case | TO-3 |
| Length | 100mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.5°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK04/100SA to view detailed technical specifications.
No datasheet is available for this part.