Fischer Elektronik SK04/75SA technical specifications.
| Package/Case | TO-3 |
| Material | Aluminium |
| Natural Thermal Resistance | 1.9°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK04/75SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
