Fischer Elektronik SK0950SA technical specifications.
| Color | Black |
| Height | 11.5mm |
| Length | 50mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK0950SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.