
Fischer Elektronik SK100/100SA technical specifications.
| Package/Case | 100 |
| Material | Aluminium |
| Natural Thermal Resistance | 1.5°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK100/100SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
