
Fischer Elektronik SK40925,4STS technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Length | 45mm |
| Material | Aluminium |
| Mount | Solder |
| Reach SVHC Compliant | Yes |
| Type | Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK40925,4STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
