Fischer Elektronik SK514100SA technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK514100SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.