Fischer Elektronik SK572/50SA technical specifications.
| Color | Black |
| Diameter | 85mm |
| Height | 50mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 2.25°C/W |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK572/50SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.