Fischer Elektronik SK64/75SA2XM3 technical specifications.
| Package/Case | TO-220 |
| Length | 75mm |
| Material | Aluminium |
| Natural Thermal Resistance | 2.7°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK64/75SA2XM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
