Heat Sink Passive Adhesive Aluminum Magnesium Silicon Black Anodized
Fischer Elektronik SU 09 20 SA technical specifications.
| Type | Passive |
| Material | Aluminum Magnesium Silicon |
| Finish | Black Anodized |
| Product Length | 20mm |
| Mounting | Adhesive |
| Product Depth | 20mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SU 09 20 SA to view detailed technical specifications.
No datasheet is available for this part.