Flambeau 1016-2 technical specifications.
| Color | Grey, Clear |
| Height | 3inch |
| Length | 18.5inch |
| Material | Plastic |
| Packaging | Box |
| Series | Satchel |
| Weight | 3.8lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 1016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.