Flambeau 1100 technical specifications.
| Color | Grey |
| Height | 4.5inch |
| Length | 12.125inch |
| Material | Plastic, Resin |
| Mount | Box |
| Packaging | Box |
| Series | Utility |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.